OKW 33 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, B8033068

Subtotal (1 unit)*

€8.81

(exc. VAT)

€10.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.81

*price indicative

RS Stock No.:
283-2141
Distrelec Article No.:
300-17-553
Mfr. Part No.:
B8033068
Manufacturer:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Shaft Size

6mm

Product Type

Potentiometer Knob

Shaft Type

Round Shaft

Knob Diameter

33 mm

Knob Height

14mm

Colour

Grey

For Use With

Rotary Potentiometer Or Rotary Pulse Generators With Round Shaft Ends According To Din 41591

Standards/Approvals

RoHS, REACH

Knob Type

Star

Material

ABS

RoHS Status: Exempt

COO (Country of Origin):
DE
The OKW STAR-KNOBS Suitable for rotary potentiometer or rotary pulse generators with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front.

Material lPA 6

Colour volcano

RoHS compliant REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy