OKW 31 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3131639
- RS Stock No.:
- 283-2057
- Distrelec Article No.:
- 300-39-457
- Mfr. Part No.:
- A3131639
- Manufacturer:
- OKW
Subtotal (1 unit)*
€8.87
(exc. VAT)
€10.91
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.87 |
*price indicative
- RS Stock No.:
- 283-2057
- Distrelec Article No.:
- 300-39-457
- Mfr. Part No.:
- A3131639
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Shaft Size | 6.35mm | |
| Product Type | Potentiometer Knob | |
| Knob Diameter | 31 mm | |
| Shaft Type | Round Shaft | |
| Knob Height | 16mm | |
| For Use With | Rotary Potentiometer | |
| Colour | Black | |
| Standards/Approvals | RoHS, REACH | |
| Material | ABS | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Shaft Size 6.35mm | ||
Product Type Potentiometer Knob | ||
Knob Diameter 31 mm | ||
Shaft Type Round Shaft | ||
Knob Height 16mm | ||
For Use With Rotary Potentiometer | ||
Colour Black | ||
Standards/Approvals RoHS, REACH | ||
Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW COM-KNOBS, without recess suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front. Borehole without chamfer.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW 31 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A4131100
- OKW 31 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2531060
- OKW 31 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Round Shaft, A4131000
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3023639
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3120639
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A2516630
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3123639
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3116639
