OKW 23 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3023639
- RS Stock No.:
- 283-7989
- Mfr. Part No.:
- A3023639
- Manufacturer:
- OKW
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€7.63
(exc. VAT)
€9.38
(inc. VAT)
- RS Stock No.:
- 283-7989
- Mfr. Part No.:
- A3023639
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6.35mm | |
| Knob Diameter | 23 mm | |
| Shaft Type | Round Shaft | |
| Knob Height | 16mm | |
| For Use With | Potentiometer | |
| Colour | Black | |
| Standards/Approvals | No | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type Potentiometer Knob | ||
Shaft Size 6.35mm | ||
Knob Diameter 23 mm | ||
Shaft Type Round Shaft | ||
Knob Height 16mm | ||
For Use With Potentiometer | ||
Colour Black | ||
Standards/Approvals No | ||
Material Plastic | ||
- COO (Country of Origin):
- DE
The modern and innovative knob design suitable for various applications. With its outstanding appearance and aesthetic design, it adds a touch of elegance and functionality to equipment. The knob features a collet fixture system for fastening, ensuring reliable operation and convenient assembly. It comes in different sizes and combinations, providing a wide selection of attractive tuning knobs. The tried and tested collet fixture system allows for easy installation and tight fitting on the axis.
Outstanding appearance with aesthetic design
Collet fixture system for fastening
Reliable operation with tried and tested collet fixture system
Convenient assembly of knobs from different sizes and combinations
Attractive tuning knobs with a wide selection of colors and tones
Easy installation and tight fitting on the axis
Suitable for equipment that requires a high-quality appearance
Related links
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3123639
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2623060
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2523060
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A1321860
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A3123069
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Round Shaft, A4123100
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, A3023639
- OKW 23 mm Knob Diameter Grey Potentiometer Knob Round Shaft, A3223007

