RS PRO 32 mm Knob Diameter Cream Potentiometer Knob for 6.35 mm Shaft Screw Fix
- RS Stock No.:
- 467-2407
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 25 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.73
(exc. VAT)
€9.51
(inc. VAT)
In Stock
- 630 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.546 | €7.73 | - |
| 25 - 45 | €1.468 | €7.34 | 5% |
| 50 - 95 | €1.346 | €6.73 | 12% |
| 100 - 195 | €1.25 | €6.25 | 19% |
| 200 + | €1.142 | €5.71 | 26% |
*price indicative
- RS Stock No.:
- 467-2407
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6.35mm | |
| Shaft Type | Screw Fix | |
| Knob Diameter | 32 mm | |
| Knob Height | 13.7mm | |
| Indicator Colour | Grey | |
| For Use With | Potentiometer | |
| Colour | Cream | |
| Standards/Approvals | RoHS | |
| Material | Plastic | |
| Knob Type | Grub Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Size 6.35mm | ||
Shaft Type Screw Fix | ||
Knob Diameter 32 mm | ||
Knob Height 13.7mm | ||
Indicator Colour Grey | ||
For Use With Potentiometer | ||
Colour Cream | ||
Standards/Approvals RoHS | ||
Material Plastic | ||
Knob Type Grub Screw | ||
- COO (Country of Origin):
- TW
Grub-Screw Pointer Knobs
Moulded pointer knob with an index line
A metal bush is incorporated with grub screw fixing
Suitable for 6.35mm (¼ inch) diameter shaft
Related links
- RS PRO 32 mm Knob Diameter Red Potentiometer Knob for 6.35 mm Shaft Screw Fix
- RS PRO 32 mm Knob Diameter Blue Potentiometer Knob for 6.35 mm Shaft Screw Fix
- RS PRO 32 mm Knob Diameter White Potentiometer Knob for 6.35 mm Shaft Screw Fix
- RS PRO 38.6 mm Knob Diameter Grey Potentiometer Knob for 6.35 mm Shaft Screw Fix
- RS PRO 32 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 32 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft Circular
- Vishay 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix, ACCKMP1627NLP6
- CONTELEC 22.2 mm Knob Diameter Potentiometer Knob for 3.16 mm Shaft Screw Fix, 82060
