CONTELEC 22.2 mm Knob Diameter Potentiometer Knob for 3.16 mm Shaft Screw Fix, 82060
- RS Stock No.:
- 288-1937
- Distrelec Article No.:
- 164-35-241
- Mfr. Part No.:
- 82060
- Manufacturer:
- CONTELEC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-1937
- Distrelec Article No.:
- 164-35-241
- Mfr. Part No.:
- 82060
- Manufacturer:
- CONTELEC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONTELEC | |
| Knob Diameter | 22.2 mm | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 3.16 mm | |
| Shaft Type | Screw Fix | |
| Distrelec Product Id | 16435241 | |
| Knob Height | 27.3 mm | |
| Knob Type | Rotary | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONTELEC | ||
Knob Diameter 22.2 mm | ||
Product Type Potentiometer Knob | ||
Shaft Size 3.16 mm | ||
Shaft Type Screw Fix | ||
Distrelec Product Id 16435241 | ||
Knob Height 27.3 mm | ||
Knob Type Rotary | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Sleek and compact PL310 resistor is perfect for various industrial applications. With excellent linearity and durability, this resistor offers precise control and reliable performance. Whether used in heating regulators, joysticks, or industrial remote controls, this resistor ensures accurate results in demanding environments.
RoHS compliant for environmental standards
Related links
- Vishay 16.6 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKPS1715NLT14
- RS PRO 31.8 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Screw Fix
- Vishay 14.3 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKPS1412NLR14
- Vishay 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix, ACCKMP1627NLP6
- RS PRO 14 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 32 mm Knob Diameter Red Potentiometer Knob for 6.35 mm Shaft Screw Fix
- RS PRO 32 mm Knob Diameter Blue Potentiometer Knob for 6.35 mm Shaft Screw Fix
- RS PRO 22 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix
