RS PRO 11 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft Wedge Shaped
- RS Stock No.:
- 467-6083
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.28
(exc. VAT)
€6.49
(inc. VAT)
In Stock
- 345 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.056 | €5.28 | - |
| 25 - 45 | €1.004 | €5.02 | 4% |
| 50 - 95 | €0.922 | €4.61 | 12% |
| 100 - 195 | €0.856 | €4.28 | 18% |
| 200 + | €0.784 | €3.92 | 25% |
*price indicative
- RS Stock No.:
- 467-6083
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Size | 4mm | |
| Product Type | Potentiometer Knob | |
| Knob Diameter | 11 mm | |
| Shaft Type | Wedge Shaped | |
| Knob Height | 11.2mm | |
| Indicator Colour | White | |
| Colour | Black | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Material | Plastic | |
| Knob Type | Slide | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Size 4mm | ||
Product Type Potentiometer Knob | ||
Knob Diameter 11 mm | ||
Shaft Type Wedge Shaped | ||
Knob Height 11.2mm | ||
Indicator Colour White | ||
Colour Black | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Material Plastic | ||
Knob Type Slide | ||
- COO (Country of Origin):
- TW
Slider Knobs
An RS Brand black wedge-shaped slider knob with a white positioning line. With a 1.2x4.0mm shaft size, this type of knob is typically used with sound mixing desks and similar slide potentiometer applications.
Related links
- RS PRO 11 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft Wedge Shaped
- RS PRO 11 mm Knob Diameter Black Potentiometer Knob Cap for 11 mm Shaft Circular
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft D Shaped, 3/03/DP110-004/237/224
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft D Shaped, 3/03/DP110-004/237/233
- RS PRO 12 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft Circular
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft Round Shaft, A2520040
- OKW 14.1 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft Round Shaft, A1314240
- OKW 11.4 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft Round Shaft, A1685540
