Vishay P16F 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNM472MARSD
- RS Stock No.:
- 329-063
- Mfr. Part No.:
- P16FNM472MARSD
- Manufacturer:
- Vishay
Subtotal (1 unit)*
€43.06
(exc. VAT)
€52.96
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.06 |
*price indicative
- RS Stock No.:
- 329-063
- Mfr. Part No.:
- P16FNM472MARSD
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 4.7kΩ | |
| Shaft Diameter | 22mm | |
| Number of Gangs | 1 | |
| Packaging | Box of 20 pieces | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 18mm | |
| Adjustment Type | Rotary | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 33.5mm | |
| Standards/Approvals | CECC 41000, IEC 60393-1, IP67 Sealed, RoHS | |
| Height | 22mm | |
| Depth | 22mm | |
| Tolerance ± | 20% | |
| Actuator Type | Round Shaft | |
| Series | P16F | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 4.7kΩ | ||
Shaft Diameter 22mm | ||
Number of Gangs 1 | ||
Packaging Box of 20 pieces | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 18mm | ||
Adjustment Type Rotary | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 33.5mm | ||
Standards/Approvals CECC 41000, IEC 60393-1, IP67 Sealed, RoHS | ||
Height 22mm | ||
Depth 22mm | ||
Tolerance ± 20% | ||
Actuator Type Round Shaft | ||
Series P16F | ||
- COO (Country of Origin):
- CZ
The Vishay Knob Potentiometer features a unique design that incorporates a knob driving a cermet potentiometer. In this design, only the mounting hardware and terminals are located on the backside of the panel, significantly reducing the required clearance. This Compact setup ensures efficient space utilization while maintaining functionality.
IP67 rated
Fully sealed and panel sealed
Compact
Test according to CECC 41000 or IEC 60393-1
RoHS compliant
Related links
- Vishay P16F 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNM472MARSD
- Vishay P16F 4.7 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP472KA
- Vishay P16F 4.7 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP472MA
- Vishay P16F 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP472KACV1D
- Vishay P16F 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP472MACV1F
- Vishay P16F 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP472MARSD
- Vishay P16F 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP472MACV1D
- Vishay P16F 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP102MARSD
