Vishay P16F 4.7 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP472KA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.74

(exc. VAT)

€25.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€20.74
5 +€20.12

*price indicative

RS Stock No.:
652-953
Mfr. Part No.:
P16FNP472KA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Linear

Product Type

Potentiometer

Maximum Resistance

4.7kΩ

Shaft Diameter

10mm

Number of Gangs

1

Number of Turns

1

Packaging

Carton Box of 20 pieces

Power Rating

1W

Mount Type

Panel Mount

Termination Style

Solder Lug Terminal

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 60393-1, CECC 41000

Tolerance ±

10%

Series

P16F

COO (Country of Origin):
CZ
The Vishay Knob Potentiometer is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.

Compact design

RoHS compliant and Pb free

Fully sealed and panel sealed

Version for professional and industrial applications

Test according to CECC 41000 or IEC 60393-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy