Vishay P16F 4.7 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP472MA
- RS Stock No.:
- 652-943
- Mfr. Part No.:
- P16FNP472MA
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.97
(exc. VAT)
€23.33
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €18.97 |
| 5 + | €18.42 |
*price indicative
- RS Stock No.:
- 652-943
- Mfr. Part No.:
- P16FNP472MA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 4.7kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 10mm | |
| Number of Turns | 1 | |
| Packaging | Carton Box of 20 pieces | |
| Power Rating | 1W | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Pin Count | 3 | |
| Adjustment Type | Panel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60393-1, CECC 41000 | |
| Series | P16F | |
| Actuator Type | Knob | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Linear | ||
Maximum Resistance 4.7kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 10mm | ||
Number of Turns 1 | ||
Packaging Carton Box of 20 pieces | ||
Power Rating 1W | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Pin Count 3 | ||
Adjustment Type Panel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60393-1, CECC 41000 | ||
Series P16F | ||
Actuator Type Knob | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- CZ
The Vishay Knob Potentiometer is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.
Compact design
RoHS compliant and Pb free
Fully sealed and panel sealed
Version for professional and industrial applications
Test according to CECC 41000 or IEC 60393-1
Related links
- Vishay P16F 4.7 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP472KA
- Vishay P16F 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP472KACV1D
- Vishay P16F 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP472MACV1F
- Vishay P16F 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNM472MARSD
- Vishay P16F 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP472MARSD
- Vishay P16F 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP472MACV1D
- Vishay P16F 10 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP103KA
- Vishay P16F 1 mΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP105MA
