TE Connectivity 23 1 MΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624204-2

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€9.39

(exc. VAT)

€11.55

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Final 22 unit(s) shipping from 30 November 2026

Units
Per unit
Saving
1 - 19€9.39-
20 - 49€8.469%
50 - 99€7.8016%
100 - 249€7.1423%
250 +€6.4830%

*price indicative

Packaging Options:
RS Stock No.:
387-880
Mfr. Part No.:
1624204-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

1MΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Number of Turns

1

Packaging

Bulk

Power Rating

0.4W

Electrical Taper

Linear

Element Material

Carbon

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

50mm

Adjustment Type

Side

Minimum Operating Temperature

-25°C

Pin Count

3

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH

Length

60.7mm

Depth

25.2mm

Height

20.4mm

Tolerance ±

20%

Series

23

Actuator Type

Round Shaft

COO (Country of Origin):
GB

50mm Long Shaft, Rotary, Switched and Dual Potentiometers


TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted. They’re built with ruggedness in mind and are housed in an aluminium housing. Not to mention they’re solder lug termination to make it easier for a panel mount.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy