PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Rotary Potentiometer, PC16SH10CP06-104A2020--TA

Image representative of range

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

€1.87

(exc. VAT)

€2.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 234 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.87-
10 - 24€1.6611%
25 - 99€1.4920%
100 - 499€1.2035%
500 +€1.1836%

*price indicative

RS Stock No.:
640-678
Distrelec Article No.:
164-25-300
Mfr. Part No.:
PC16SH10CP06-104A2020--TA
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

100kΩ

Shaft Diameter

6mm

Power Rating

200mW

Electrical Taper

Linear

Element Material

Carbon

Termination Style

PC Pin

Shaft Length

45mm

Minimum Operating Temperature

-25°C

Pin Count

5

Maximum Operating Temperature

70°C

Height

16mm

Standards/Approvals

RoHS

Depth

24.5mm

Length

24.5mm

Series

PC-16

Tolerance ±

20%

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy