PIHER SENSORS AND CONTROLS S.S.A PC-16 Panel Mount Potentiometer, PC16SH10CP06-474A2020--TA
- RS Stock No.:
- 640-805
- Distrelec Article No.:
- 164-25-359
- Mfr. Part No.:
- PC16SH10CP06-474A2020--TA
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 640-805
- Distrelec Article No.:
- 164-25-359
- Mfr. Part No.:
- PC16SH10CP06-474A2020--TA
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Potentiometer Type | Panel Mount | |
| Product Type | Potentiometer | |
| Power Rating | 0.2W | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 24.5mm | |
| Height | 16mm | |
| Length | 24.5mm | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 30% | |
| Series | PC-16 | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Potentiometer Type Panel Mount | ||
Product Type Potentiometer | ||
Power Rating 0.2W | ||
Minimum Operating Temperature -25°C | ||
Pin Count 5 | ||
Maximum Operating Temperature 70°C | ||
Depth 24.5mm | ||
Height 16mm | ||
Length 24.5mm | ||
Standards/Approvals RoHS | ||
Tolerance ± 30% | ||
Series PC-16 | ||
- COO (Country of Origin):
- CN
Related links
- PIHER SENSORS AND CONTROLS S.S.A PC-16 470 kΩ Rotary Potentiometer, PC16DH10IP06-474A2020--TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Rotary Potentiometer, PC16SH10CP06-104B2020--TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 1 MΩ Rotary Potentiometer, PC16SH10CP06-105B2020--TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Rotary Potentiometer, PC16SH10CP06-104A2020--TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 470 Ω Rotary Potentiometer, PC16SH10CP06-471A2020--TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 4.7 kΩ Rotary Potentiometer, PC16SH10CP06-472B2020--TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount, PC16SH-10IP06-502A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 2.2 kΩ Rotary Potentiometer, PC16SH10CP06-222A2020-CTA
