PIHER SENSORS AND CONTROLS S.S.A PC-16 4.7 kΩ Rotary Potentiometer, PC16SH10CP06-472B2020--TA

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
640-806
Distrelec Article No.:
164-25-375
Mfr. Part No.:
PC16SH10CP06-472B2020--TA
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

4.7kΩ

Shaft Diameter

6mm

Power Rating

100mW

Electrical Taper

Logarithmic

Element Material

Carbon

Termination Style

PC Pin

Shaft Length

45mm

Minimum Operating Temperature

-25°C

Pin Count

5

Maximum Operating Temperature

70°C

Height

16mm

Depth

24.5mm

Length

24.5mm

Standards/Approvals

RoHS

Tolerance ±

20%

Series

PC-16

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy