Vishay PA16 5 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP502KAB15
- RS Stock No.:
- 732-977
- Mfr. Part No.:
- PA16NP502KAB15
- Manufacturer:
- Vishay
Image representative of range
Get a bulk buy discount
Add 5 more to save €2.90
View bulk pricing optionsSubtotal (1 unit)*
€19.08
(exc. VAT)
€23.47
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.08 | - |
| 5 + | €18.50 | €2.90 |
*price indicative
- RS Stock No.:
- 732-977
- Mfr. Part No.:
- PA16NP502KAB15
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Knob Potentiometer | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 1 | |
| Packaging | Box | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Top | |
| Maximum Operating Temperature | 85°C | |
| Depth | 15.5mm | |
| Height | 16mm | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 10% | |
| Series | PA16 | |
| Actuator Type | Knob | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Knob Potentiometer | ||
Product Type Potentiometer | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Packaging Box | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Top | ||
Maximum Operating Temperature 85°C | ||
Depth 15.5mm | ||
Height 16mm | ||
Standards/Approvals RoHS | ||
Tolerance ± 10% | ||
Series PA16 | ||
Actuator Type Knob | ||
- COO (Country of Origin):
- CZ
The Vishay Knob Potentiometer is a revolutionary panel-mounted device that integrates the control knob and the potentiometer into a single unit. This Compact design significantly reduces required clearance because only the terminals and mounting hardware are located on the back of the panel.
High dielectric strength of 2500 VRMS
Knob colour options including blue to white to yellow to red to black
Related links
- Vishay PA16 47 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP473MAB15
- Vishay PA16 220 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP224MAB15
- Vishay PA16 10 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP103KAB15
- Vishay PA16 1 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP102MAB15
- Vishay PA16 1 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP102KAB15
- Vishay PA16 1 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP102MLB15
- Vishay PA16 100 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP104MLB15
- Vishay PA16 100 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP104MAB15
