Vishay PA16 100 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP104MAB15
- RS Stock No.:
- 732-964
- Mfr. Part No.:
- PA16NP104MAB15
- Manufacturer:
- Vishay
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€17.26
(exc. VAT)
€21.23
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €17.26 | - |
| 5 + | €16.74 | 3% |
*price indicative
- RS Stock No.:
- 732-964
- Mfr. Part No.:
- PA16NP104MAB15
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Knob Potentiometer | |
| Product Type | Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Number of Gangs | 1 | |
| Packaging | Box | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Pin Count | 3 | |
| Adjustment Type | Top | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 16mm | |
| Standards/Approvals | RoHS | |
| Depth | 15.5mm | |
| Series | PA16 | |
| Actuator Type | Knob | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Knob Potentiometer | ||
Product Type Potentiometer | ||
Maximum Resistance 100kΩ | ||
Number of Gangs 1 | ||
Packaging Box | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Pin Count 3 | ||
Adjustment Type Top | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 16mm | ||
Standards/Approvals RoHS | ||
Depth 15.5mm | ||
Series PA16 | ||
Actuator Type Knob | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CZ
The Vishay Knob Potentiometer is a revolutionary panel-mounted component that integrates the control knob directly with the internal cermet element . This design minimizes rear-panel clearance by placing only the mounting hardware and terminals behind the panel.
High dielectric strength of 2500 VRMS
Multiple knob marking options including dot to line to gradient to graduations
Related links
- Vishay PA16 100 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP104MLB15
- Vishay PA16 10 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP103MAB15
- Vishay PA16 47 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP473MAB15
- Vishay PA16 5 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP502KAB15
- Vishay PA16 220 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP224MAB15
- Vishay PA16 10 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP103KAB15
- Vishay PA16 2.2 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP222MAB15
- Vishay PA16 1 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP102MAB15
