Vishay PA16 100 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP104MLB15
- RS Stock No.:
- 732-968
- Mfr. Part No.:
- PA16NP104MLB15
- Manufacturer:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.19
(exc. VAT)
€22.37
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €18.19 |
| 5 + | €17.65 |
*price indicative
- RS Stock No.:
- 732-968
- Mfr. Part No.:
- PA16NP104MLB15
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Knob Potentiometer | |
| Product Type | Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Box | |
| Power Rating | 0.25W | |
| Electrical Taper | Logarithmic | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Top | |
| Maximum Operating Temperature | 85°C | |
| Height | 16mm | |
| Depth | 15.5mm | |
| Standards/Approvals | RoHS | |
| Actuator Type | Knob | |
| Series | PA16 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Knob Potentiometer | ||
Product Type Potentiometer | ||
Maximum Resistance 100kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Box | ||
Power Rating 0.25W | ||
Electrical Taper Logarithmic | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Top | ||
Maximum Operating Temperature 85°C | ||
Height 16mm | ||
Depth 15.5mm | ||
Standards/Approvals RoHS | ||
Actuator Type Knob | ||
Series PA16 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CZ
The Vishay Knob Potentiometer is a revolutionary panel mounted component that integrates the control knob directly with the internal potentiometer element. This unique integrated design significantly reduces required clearance by placing only the terminals and mounting hardware on the back of the panel.
Power rating of 1 W at 40 °C for cermet versions
Knob colour options from blue to white to yellow to red to black
Related links
- Vishay PA16 100 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP104MAB15
- Vishay PA16 10 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP103MAB15
- Vishay PA16 47 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP473MAB15
- Vishay PA16 5 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP502KAB15
- Vishay PA16 220 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP224MAB15
- Vishay PA16 10 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP103KAB15
- Vishay PA16 2.2 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP222MAB15
- Vishay PA16 1 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP102MAB15
