Vishay PRV6 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABBXB25252KA
- RS Stock No.:
- 733-007
- Mfr. Part No.:
- PRV6SAABBXB25252KA
- Manufacturer:
- Vishay
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 733-007
- Mfr. Part No.:
- PRV6SAABBXB25252KA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 2.5kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 3.17mm | |
| Number of Turns | 1 | |
| Power Rating | 1.5W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CECC 41000 | |
| Height | 12.7mm | |
| Depth | 12.1mm | |
| Series | PRV6 | |
| Tolerance ± | 10% | |
| Actuator Type | Slotted | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 2.5kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 3.17mm | ||
Number of Turns 1 | ||
Power Rating 1.5W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CECC 41000 | ||
Height 12.7mm | ||
Depth 12.1mm | ||
Series PRV6 | ||
Tolerance ± 10% | ||
Actuator Type Slotted | ||
- COO (Country of Origin):
- CZ
The Vishay Potentiometers professional-grade variable resistors designed for industrial, military, and high-end audio applications. These components are engineered for precision and reliability, featuring robust constructions such as fully sealed cases and heavy-duty cermet or conductive plastic elements.
Extensive mechanical endurance with models supporting 25K to 2 million cycles
Environmental protection reaching IP 67 sealing levels for moisture and dust resistance
Related links
- Vishay PRV6 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PRV6 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PRV6 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PRV6 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABGYB25103KL
- Vishay PRV6 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABGXB25472MA
- Vishay PRV6 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABBXB25502MA
- Vishay PRV6 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABJYB25502KL
- Vishay PRV6 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABBYB25103KL
