Vishay PRV6 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABGXB25472MA
- RS Stock No.:
- 732-970
- Mfr. Part No.:
- PRV6SAABGXB25472MA
- Manufacturer:
- Vishay
Image representative of range
Get a bulk buy discount
Add 10 more to save €21.00
View bulk pricing optionsSubtotal (1 unit)*
€11.03
(exc. VAT)
€13.57
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.03 | - |
| 10 - 49 | €8.93 | €21.00 |
| 50 - 99 | €6.84 | €209.50 |
| 100 + | €5.52 | €551.00 |
*price indicative
- RS Stock No.:
- 732-970
- Mfr. Part No.:
- PRV6SAABGXB25472MA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 4.7kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 3.17mm | |
| Packaging | Box | |
| Number of Turns | 1 | |
| Power Rating | 1.5W | |
| Electrical Taper | Linear | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 16mm | |
| Minimum Operating Temperature | -55°C | |
| Adjustment Type | Top | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 9.5mm | |
| Height | 12.7mm | |
| Standards/Approvals | RoHS | |
| Series | PRV6 | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 4.7kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 3.17mm | ||
Packaging Box | ||
Number of Turns 1 | ||
Power Rating 1.5W | ||
Electrical Taper Linear | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 16mm | ||
Minimum Operating Temperature -55°C | ||
Adjustment Type Top | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Depth 9.5mm | ||
Height 12.7mm | ||
Standards/Approvals RoHS | ||
Series PRV6 | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CZ
The Vishay Fully Sealed Potentiometer Cermet or Conductive Plastic is a professional grade component designed for high mechanical endurance of 50 000 cycles. This low cost device is fully sealed and compatible with RV6 MIL R 94 standards to ensure reliability in various environments.
High power rating 1.5 W at 70 °C for cermet versions
Mechanical endurance 50 000 cycles
Related links
- Vishay PRV6 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PRV6 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PRV6 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PRV6 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABGYB25103KL
- Vishay PRV6 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABJYB25502KA
- Vishay PRV6 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABBXB25252KA
- Vishay PRV6 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABJYB25102KL
- Vishay PRV6 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABBXB25502MA
