Bourns Model 39 100 kΩ Rotary Pedal Control 1-Turns 1-Gang PCB, 39SB-1RB-103
- RS Stock No.:
- 854-457
- Mfr. Part No.:
- 39SB-1RB-103
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.94
(exc. VAT)
€34.37
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €27.94 |
| 5 + | €27.10 |
*price indicative
- RS Stock No.:
- 854-457
- Mfr. Part No.:
- 39SB-1RB-103
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Pedal Control | |
| Maximum Resistance | 100kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 3.175mm | |
| Packaging | 100 pcs/Tray | |
| Number of Turns | 1 | |
| Power Rating | 0.25W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | PCB | |
| Termination Style | Printed Circuit Board Terminal | |
| Shaft Length | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Adjustment Type | Top | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Directive 2015/863 / MIL-STD-202 | |
| Mounting Hole Diameter | 1/4-28-UNF-2B | |
| Series | Model 39 | |
| Actuator Type | Shaft | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Pedal Control | ||
Maximum Resistance 100kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 3.175mm | ||
Packaging 100 pcs/Tray | ||
Number of Turns 1 | ||
Power Rating 0.25W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type PCB | ||
Termination Style Printed Circuit Board Terminal | ||
Shaft Length 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Adjustment Type Top | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Directive 2015/863 / MIL-STD-202 | ||
Mounting Hole Diameter 1/4-28-UNF-2B | ||
Series Model 39 | ||
Actuator Type Shaft | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- MX
The Bourns Rotary potentiometer is designed for precise control in various applications, featuring a robust construction Ideal for industrial settings and an optional switch for enhanced functionality.
Conductive plastic technology ensures accurate resistance values
Rugged metal housing provides durability for industrial use
Low-profile package allows for space-constrained installations
Flatted or slotted shaft options offer design versatility
Related links
- Bourns Model 39 100 kΩ Rotary Pedal Control 1-Turns 1-Gang PCB, 39SB-1RB-103
- Bourns 3851/3852/3856 1 mΩ Panel Mount Pedal Control 4-Turns 1-Gang, 3851A-282-103BL
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Bourns PDB8 500 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Bourns PRS11R 20 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Bourns 100 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Bourns 50 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Bourns PRS12R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
