Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- RS Stock No.:
- 269-2425
- Distrelec Article No.:
- 302-19-441
- Mfr. Part No.:
- PRS11R-215F-S103B1
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.98
(exc. VAT)
€3.67
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.98 |
| 5 - 9 | €2.84 |
| 10 - 19 | €2.60 |
| 20 - 49 | €2.46 |
| 50 + | €2.21 |
*price indicative
- RS Stock No.:
- 269-2425
- Distrelec Article No.:
- 302-19-441
- Mfr. Part No.:
- PRS11R-215F-S103B1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Audio Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Element Material | Carbon | |
| Mount Type | PCB | |
| Termination Style | PC Pin | |
| Shaft Length | 15mm | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Actuator Type | Flatted Shaft | |
| Series | PRS11R | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Audio Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Element Material Carbon | ||
Mount Type PCB | ||
Termination Style PC Pin | ||
Shaft Length 15mm | ||
Adjustment Type Side | ||
Minimum Operating Temperature -20°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Actuator Type Flatted Shaft | ||
Series PRS11R | ||
- COO (Country of Origin):
- TW
The Bourns Rotary metal shaft potentiometer is designed for use in professional audio and lighting applications, low or medium risk medical and laboratory equipment, industrial automation controls and other applications where a reliable potentiometer is required. This model features a very small form factor and offers an optional momentary switch.
RoHS compliant
Audio and linear tapers
Flatted metal shaft option
Optional push momentary switch
Horizontal and vertical mount option
Related links
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-215F-S103B1
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-215F-N103B1
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-225F-S103B1
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-225F-N103B1
- Bourns PRS11R 20 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Bourns PRS11R 250 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Bourns PRS11R 20 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-225F-S203A3
