TE Connectivity 23 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESA222MMF50AF
- RS Stock No.:
- 745-6778
- Mfr. Part No.:
- 23ESA222MMF50AF
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 745-6778
- Mfr. Part No.:
- 23ESA222MMF50AF
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 23 | |
| Maximum Resistance | 2.2 kΩ | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Number of Turns | 1 | |
| Number of Gangs | 1 | |
| Mount Type | Panel Mount | |
| Actuator Type | Flatted Shaft | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Length | 10.7 mm | |
| Mounting Hole Diameter | 1.3 mm | |
| Power Rating | 0.4 W | |
| Shaft Diameter | 6.35 mm | |
| Shaft Length | 50 mm | |
| Termination Style | Solder Lug | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 23 | ||
Maximum Resistance 2.2 kΩ | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Number of Turns 1 | ||
Number of Gangs 1 | ||
Mount Type Panel Mount | ||
Actuator Type Flatted Shaft | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Length 10.7 mm | ||
Mounting Hole Diameter 1.3 mm | ||
Power Rating 0.4 W | ||
Shaft Diameter 6.35 mm | ||
Shaft Length 50 mm | ||
Termination Style Solder Lug | ||
- COO (Country of Origin):
- GB
20mm Spindle Operated Potentiometer 23 Series
A popular range of 20mm control potentiometers
Resistance Tolerance 20%
Power Dissipation: 0.4W (Linear), 0.2W (Non-Linear) at 40°C
Electrical Rotation: 267°
Shaft Length 50mm
Eyelet Termination
Supplied with
DPST switch
Related links
- TE Connectivity 23 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESB222MMF50NF
- TE Connectivity 23 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624127-2
- TE Connectivity 23 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESA223MMF50NF
- TE Connectivity 23 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESA223MMF50N
- TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624207-2
- TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624156-2
