Vishay P13SM 470 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13SMNFRS471MA

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
162-2380
Mfr. Part No.:
P13SMNFRS471MA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

P13SM

Maximum Resistance

470 Ω

Potentiometer Type

Rotary

Product Type

Potentiometer

Number of Turns

1

Number of Gangs

1

Mount Type

Panel Mount

Actuator Type

Slotted Shaft

Electrical Taper

Linear

Element Material

Cermet

Length

5 mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Mounting Hole Diameter

10.5 mm

Packaging

Box

Pin Count

3

Power Rating

1.5 W

Shaft Diameter

6 mm

Shaft Length

50 mm

Standards/Approvals

RoHS

Termination Style

Solder Lug

Tolerance (±)

20 %

COO (Country of Origin):
CZ

Vishay P13SM Series Fully Sealed Potentiometers


The Vishay P13SM series of fully sealed container cermet potentiometers are designed for applications which need to set electrical parameters with an immersed potentiometer in deep water conditions of up to 30m (100 feet).

High power rating of 1.5W at 70°C

Stainless steel shaft and bushing to endure sea salt water immersion

30m deep operative/fully sealed IP68 on panel

Tight temperature coefficient (±75 ppm/°C typical)

Deep sea water panel sealing

Salt corrosion proof (960h test)

Heavy-duty construction

Compliant to RoHS Directive 2002/95/EC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy