Bourns 82 250 kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 82A1D-Z28-BA0/255L
- RS Stock No.:
- 162-2513
- Mfr. Part No.:
- 82A1D-Z28-BA0/255L
- Manufacturer:
- Bourns
Subtotal (1 tray of 45 units)*
€726.66
(exc. VAT)
€893.79
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 45 + | €16.148 | €726.66 |
*price indicative
- RS Stock No.:
- 162-2513
- Mfr. Part No.:
- 82A1D-Z28-BA0/255L
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 250kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | Continuous | |
| Packaging | Tray | |
| Power Rating | 0.25W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | J-Hook | |
| Shaft Length | 17.5mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Height | 15.88mm | |
| Length | 15.88mm | |
| Standards/Approvals | RoHS | |
| Actuator Type | Knurled Shaft | |
| Tolerance ± | 10% | |
| Series | 82 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 250kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns Continuous | ||
Packaging Tray | ||
Power Rating 0.25W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style J-Hook | ||
Shaft Length 17.5mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Height 15.88mm | ||
Length 15.88mm | ||
Standards/Approvals RoHS | ||
Actuator Type Knurled Shaft | ||
Tolerance ± 10% | ||
Series 82 | ||
- COO (Country of Origin):
- MX
Vintage Premium Guitar Potentiometer - 82 Series
The 82 Series Vintage Guitar Potentiometers were originally released in the late 1970s for electric guitars and bass guitars. Finding their way into specialist guitar shops, the 82 Series potentiometers were quickly recognised by musicians for having superior performance qualities. Known as the "square blue pot," the 82 series has proven reliability, with some musicians noting that they still have the original guitar potentiometers in their instruments.
The Model 82 Vintage Guitar Potentiometer is available in standard bushing or long bushing format for through-body mounting.
Plain or knurled shaft option
Standard audio taper
Conductive polymer element
Very low noise
Single-turn
Long rotational life
10% TR tolerance
250K and 500K resistances
Related links
- Bourns 82 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 82A1D-Z28-BA0/255L
- Bourns 82 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 82A1D-A24-BA0/186L
- Bourns 82 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 82 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 82Z1D-Z33-BA0/754L
- Vishay P16 1 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP102MAB15F1
- Vishay PA16 10 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP103KAB15
- Vishay PA16 2.2 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP222MAB15
- Vishay PA16 1 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP102MAB15
