Bourns PTB 10 kΩ Slide Slide Potentiometer 1-Turns 2-Gang Through Hole, PTB0144-2010BPA103

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-4429
Mfr. Part No.:
PTB0144-2010BPA103
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Slide

Product Type

Slide Potentiometer

Maximum Resistance

10kΩ

Number of Gangs

2

Number of Turns

1

Packaging

Tray

Power Rating

0.25W

Electrical Taper

Audio

Element Material

Carbon

Mount Type

Through Hole

Termination Style

PC Pin

Shaft Length

10mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Length

128mm

Standards/Approvals

RoHS

Travel Length

100mm

Height

8mm

Tolerance ±

20%

Actuator Type

Lever

Series

PTB

COO (Country of Origin):
CN

PTB Series - Low Profile Slide Potentiometer


PTB series slide potentiometers from Bourns feature a robust metal construction with a carbon element. These slide potentiometers have a 45 mm to 100 mm travel range and a low profile. Suitable applications include car radios and audio studio equipment.

This series offers both single gang and dual gang slide potentiometers Please see 737-7802 and 737-7809 for the dual gang options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy