Bourns PTB 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, PTB6043-2010BPB103
- RS Stock No.:
- 167-4755
- Mfr. Part No.:
- PTB6043-2010BPB103
- Manufacturer:
- Bourns
Subtotal (1 tray of 100 units)*
€297.60
(exc. VAT)
€366.00
(inc. VAT)
In Stock
- Plus 700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | €2.976 | €297.60 |
*price indicative
- RS Stock No.:
- 167-4755
- Mfr. Part No.:
- PTB6043-2010BPB103
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Slide | |
| Product Type | Slide Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Packaging | Tray | |
| Number of Turns | 1 | |
| Power Rating | 0.25W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 10mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Travel Length | 60mm | |
| Height | 8mm | |
| Length | 88mm | |
| Actuator Type | Lever | |
| Tolerance ± | 20% | |
| Series | PTB | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Slide | ||
Product Type Slide Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Packaging Tray | ||
Number of Turns 1 | ||
Power Rating 0.25W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 10mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Travel Length 60mm | ||
Height 8mm | ||
Length 88mm | ||
Actuator Type Lever | ||
Tolerance ± 20% | ||
Series PTB | ||
- COO (Country of Origin):
- CN
PTB Series - Low Profile Slide Potentiometer
PTB series slide potentiometers from Bourns feature a robust metal construction with a carbon element. These slide potentiometers have a 45 mm to 100 mm travel range and a low profile. Suitable applications include car radios and audio studio equipment.
This series offers both single gang and dual gang slide potentiometers Please see 737-7802 and 737-7809 for the dual gang options.
Related links
- Bourns PTB 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, PTB6043-2010BPB103
- Bourns PTB 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, PTB0143-2010BPB103
- Bourns PTB 10 kΩ Slide Slide Potentiometer 1-Turns 2-Gang Through Hole, PTB6044-2010BPA103
- Bourns PTB 10 kΩ Slide Slide Potentiometer 1-Turns 2-Gang Through Hole, PTB0144-2010BPA103
- Bourns PTL 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, PTL01-15R0-103B1
- Alps Alpine RS30 50 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, RS3011114010
- Alps Alpine RS30 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, RS3011114017
- Alps Alpine RS60 50 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, RS6011Y1401A
