Vishay P13 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13LFL103MAB10
- RS Stock No.:
- 790-4259
- Mfr. Part No.:
- P13LFL103MAB10
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.77
(exc. VAT)
€45.23
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €36.77 |
| 2 - 4 | €34.20 |
| 5 - 9 | €31.25 |
| 10 - 24 | €29.41 |
| 25 + | €27.58 |
*price indicative
- RS Stock No.:
- 790-4259
- Mfr. Part No.:
- P13LFL103MAB10
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 1.5W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 35.5mm | |
| Standards/Approvals | CECC 41000, IEC 60393-1 | |
| Series | P13 | |
| Mounting Hole Diameter | 10.5 mm | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 1.5W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 35.5mm | ||
Standards/Approvals CECC 41000, IEC 60393-1 | ||
Series P13 | ||
Mounting Hole Diameter 10.5 mm | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 20% | ||
Vishay 1.5W, 6mm axis Sealed cermet track single turn potentiometer - P13 Series
This cermet track series fulfils the requirements of the NFC 83253 standard.
IP67 sealed enclosure.
The interchangeability of the RV6 with the P13, along with the excellent stability of nominal characteristics in operation, qualifies the P13 series for use in professional and military equipment.
Connections using solder terminals.
Standards
NFC 83253, CECC 41301-001, MIL-R-94
Related links
- Vishay P13 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13 10 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13OAB103MAB17
- Vishay P13 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13QEJ103MAB12
- Vishay P13 10 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13LFL106MAB10
- Vishay P13 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
