Vishay P13SM 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, Panel Mount, P13SMNFGS102MA
- RS Stock No.:
- 168-0029
- Mfr. Part No.:
- P13SMNFGS102MA
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-0029
- Mfr. Part No.:
- P13SMNFGS102MA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | P13SM | |
| Maximum Resistance | 1 kΩ | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Number of Turns | 1 | |
| Number of Gangs | 1 | |
| Mount Type | Panel, Panel Mount | |
| Actuator Type | Slotted Shaft, Slotted Shaft | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mounting Hole Diameter | 10.5 mm | |
| Packaging | Box | |
| Pin Count | 3 | |
| Power Rating | 1.5 W | |
| Shaft Diameter | 6 mm | |
| Shaft Length | 16 mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder Lug | |
| Tolerance (±) | 20 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series P13SM | ||
Maximum Resistance 1 kΩ | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Number of Turns 1 | ||
Number of Gangs 1 | ||
Mount Type Panel, Panel Mount | ||
Actuator Type Slotted Shaft, Slotted Shaft | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Mounting Hole Diameter 10.5 mm | ||
Packaging Box | ||
Pin Count 3 | ||
Power Rating 1.5 W | ||
Shaft Diameter 6 mm | ||
Shaft Length 16 mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder Lug | ||
Tolerance (±) 20 % | ||
- COO (Country of Origin):
- CZ
Vishay P13SM Series Fully Sealed Potentiometers
The Vishay P13SM series of fully sealed container cermet potentiometers are designed for applications which need to set electrical parameters with an immersed potentiometer in deep water conditions of up to 30m (100 feet).
High power rating of 1.5W at 70°C
Stainless steel shaft and bushing to endure sea salt water immersion
30m deep operative/fully sealed IP68 on panel
Tight temperature coefficient (±75 ppm/°C typical)
Deep sea water panel sealing
Salt corrosion proof (960h test)
Heavy-duty construction
Compliant to RoHS Directive 2002/95/EC
Related links
- Vishay P13SM 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel P13SMNFGS102MA
- Vishay P13SM 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13SMNFLS102MA
- Vishay P13SM 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel P13SMNFRS473MA
- Vishay P13SM 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13SM 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13SM 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13SM 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13SMNFRS103MA
- Vishay P13SM 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13SMNFGS472MA
