Vishay UIPMA 4.7 kΩ Linear Potentiometer 1-Turns 1-Gang Adhesive, UIPMA150I472XCB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€24.98

(exc. VAT)

€30.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€24.98
5 - 9€24.48
10 - 24€20.84
25 - 49€20.59
50 +€20.34

*price indicative

RS Stock No.:
169-1923
Mfr. Part No.:
UIPMA150I472XCB
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Linear

Maximum Resistance

4.7kΩ

Number of Gangs

1

Packaging

Bulk

Number of Turns

1

Electrical Taper

Linear

Mount Type

Adhesive

Termination Style

Wire

Minimum Operating Temperature

-10°C

Pin Count

3

Adjustment Type

Top

Maximum Operating Temperature

50°C

Height

13.5mm

Length

150mm

Standards/Approvals

RoHS

Travel Length

150mm

Depth

0.51mm

Actuator Type

Lever

Tolerance ±

30%

Series

UIPMA

COO (Country of Origin):
FR
Sealed

Infinite resolution

High integration capacity

Durability

Rectilinear: UIPMA type

Rotational: UIPMC type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy