Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns Through Hole, RK09K1130AP5
- RS Stock No.:
- 172-6249
- Mfr. Part No.:
- RK09K1130AP5
- Manufacturer:
- Alps Alpine
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-6249
- Mfr. Part No.:
- RK09K1130AP5
- Manufacturer:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Series | RK09K | |
| Maximum Resistance | 10 kΩ | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Number of Turns | 1 | |
| Mount Type | Through Hole | |
| Electrical Taper | Linear | |
| Length | 18.8 mm | |
| Mounting Hole Diameter | 1 mm | |
| Power Rating | 0.05 W | |
| Shaft Diameter | 6 mm | |
| Shaft Length | 15 mm | |
| Termination Style | Pin | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Series RK09K | ||
Maximum Resistance 10 kΩ | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Number of Turns 1 | ||
Mount Type Through Hole | ||
Electrical Taper Linear | ||
Length 18.8 mm | ||
Mounting Hole Diameter 1 mm | ||
Power Rating 0.05 W | ||
Shaft Diameter 6 mm | ||
Shaft Length 15 mm | ||
Termination Style Pin | ||
- COO (Country of Origin):
- JP
9mm Snap-In Insulated Shaft Potentiometers RK09K/RK09D Series
Brought to you by Alps, the RK09K and RK09D series of potentiometers features convenient snap in mounting and an insulated shaft. These Compact type potentiometers are Ideal for designing high density sets, and are available in a vertical or horizontal mounting direction. The RK09K and RK09D series are commonly used in audio applications.
Features and Benefits:
• Compact type potentiometer with 9.8mm width is Ideal for designing high density sets
• Vertical and Horizontal mounting direction
• Total rotation angle 280° (RK09K) and 300° (RK09D)
• Flat, knob, and driver shaft types
Note
For vertical type Shaft Length shown in heading is measured from the PCB surface to the tip of the shaft, for horizontal type Shaft Length is measured from the mounting tag to the end of the shaft, see datasheet for dimensions.
Related links
- Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK09K1130AP5
- Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole
- Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK09K1130A6S
- Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK09K1130A8G
- Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK09K1130A5R
- Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK09K113004U
- Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount RK09K1130AH1
