RS PRO 5 kΩ Rotary Potentiometer 1-Turns 1-Gang
- RS Stock No.:
- 173-0751
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
€392.35
(exc. VAT)
€482.60
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 18 November 2026
- Plus 50 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | €7.847 | €392.35 |
| 100 - 200 | €7.635 | €381.75 |
| 250 - 450 | €7.431 | €371.55 |
| 500 - 950 | €7.242 | €362.10 |
| 1000 + | €7.062 | €353.10 |
*price indicative
- RS Stock No.:
- 173-0751
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 5kΩ | |
| Shaft Diameter | 5mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Termination Style | Solder | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Height | 38mm | |
| Depth | 8.5mm | |
| Mounting Hole Diameter | 6 mm | |
| Actuator Type | Flatted Shaft | |
| Tolerance ± | 20% | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 5kΩ | ||
Shaft Diameter 5mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Termination Style Solder | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Height 38mm | ||
Depth 8.5mm | ||
Mounting Hole Diameter 6 mm | ||
Actuator Type Flatted Shaft | ||
Tolerance ± 20% | ||
Series RS PRO | ||
RS NP Conductive Plastic Hollow Shaft Potentiometers
This series of RS hollow shaft potentiometers are constructed from a long life conductive plastic and feature a sturdy low profile body. No coupling is needed due to easy mounting directly onto the shaft. With a rotational life of 4,000,000 shaft revolutions, these hollow potentiometers also offer noise free output due to a precious metal wiper.
360° mechanical rotation angle
±20% standard resistance tolerance
D shaped shaft
Related links
- RS PRO NP24HS 5 kΩ Rotary Potentiometer 1-Turns 1-Gang
- RS PRO P40 500 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Flange
- Nidec Components JT22 10 kΩ Rotary Potentiometer 1-Turns 1-Gang
- Nidec Components CRV16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang
- Nidec Components CRV16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang
- Vishay PE30 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR101MAB
- Nidec Components JC10 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, JC10-000-103N
