RS PRO 5 kΩ Rotary Potentiometer 1-Turns 1-Gang

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.76

(exc. VAT)

€19.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 46 unit(s) shipping from 27 October 2026
  • Plus 50 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€15.76
10 - 24€14.87
25 - 49€13.73
50 - 99€12.74
100 +€11.48

*price indicative

Packaging Options:
RS Stock No.:
842-7166
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Shaft Diameter

5mm

Number of Gangs

1

Packaging

Bulk

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Termination Style

Solder

Minimum Operating Temperature

-40°C

Adjustment Type

Side

Pin Count

3

Maximum Operating Temperature

105°C

Height

38mm

Length

7mm

Depth

8.5mm

Standards/Approvals

RoHS

Mounting Hole Diameter

6 mm

Actuator Type

Flatted Shaft

Series

RS PRO

Tolerance ±

20%

COO (Country of Origin):
IN

RS NP Conductive Plastic Hollow Shaft Potentiometers


This series of RS hollow shaft potentiometers are constructed from a long life conductive plastic and feature a sturdy low profile body. No coupling is needed due to easy mounting directly onto the shaft. With a rotational life of 4,000,000 shaft revolutions, these hollow potentiometers also offer noise free output due to a precious metal wiper.

360° mechanical rotation angle

±20% standard resistance tolerance

D shaped shaft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy