Sifam SFK70 10 Ω Slide T-Bar Fader, SFK70-1-0-1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€114.66

(exc. VAT)

€141.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€114.66
5 - 9€96.77
10 +€78.89

*price indicative

RS Stock No.:
252-7040
Mfr. Part No.:
SFK70-1-0-1
Manufacturer:
Sifam
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam

Potentiometer Type

Slide

Product Type

T-Bar Fader

Maximum Resistance

10Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Series

SFK70

COO (Country of Origin):
CN
The Sifam Instruments SFK70 Series T-Bar Fader is a precision engineered component designed for use in audio, video and lighting control applications. Conforming to the industry standard mechanical format, the SFK70 Series are equally suited to existing p

Standard mechanical package

Absolute positioning

Smooth precision control

Anodised aluminium bar and handles

Noise free operation

Contactless Hall effect sensor

Analogue or PWM (custom calibration available to order)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy