APEM SN 10 kΩ Linear T-Bar Fader Panel Mount, SN101SB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€167.59

(exc. VAT)

€206.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 07 December 2026
  • Plus 10 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2€167.59
3 - 4€147.81
5 - 9€124.35
10 - 19€116.15
20 +€108.94

*price indicative

RS Stock No.:
922-8783
Mfr. Part No.:
SN101SB
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

T-Bar Fader

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Shaft Diameter

5mm

Mount Type

Panel Mount

Termination Style

Solder

Shaft Length

58.9mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

42mm

Series

SN

Actuator Type

Lever

COO (Country of Origin):
GB

APEM SN Series T-Bar Faders


The SN series of precision T-bar faders from APEM feature the latest generation Hall effect sensors and industry standard mounting. With precision ball race bearings and PTFE guides, these faders offer absolute positioning. SN T-bar faders are provided with both a barrel and a bullet aluminium handle.

SN T-bar faders are constructed from mineral filled nylon with an acetyl lever and aluminium handle. With a 0.5 N operating force, these T-bar faders have a friction clutch centring lever action

Noise free operation

Magnetic shielding

Operating temperature of -20°C to +70°C

Expected lifetime of 1 million cycles

65 g weight

63° angle mechanical movement (±31.5° from the centre)

Product Application Information


Suitable applications for these T-bar faders include sound and broadcasting panels and video and image-editing equipment. SN series faders are also recommended for lighting panel equipment, music studio equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy