Gefran GRP-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control

Subtotal (1 unit)*

€279.96

(exc. VAT)

€344.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€279.96

*price indicative

RS Stock No.:
600-611
Mfr. Part No.:
GRP-H-40-48-I-1-0-0-1-1-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

30V dc

Minimum Control Voltage

1V dc

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN-61000-6-2, EN61000-6-4, EN61010-1, UL508

Output Type

NO/NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran innovative product boasts advanced technology designed to enhance efficiency and reliability across various applications. Its robust construction ensures durability, making it ideal for challenging environments. The intuitive interface simplifies operation, allowing users to achieve precise control with minimal effort. With cutting-edge features, this device is engineered to optimise performance and reduce downtime, aligning perfectly with industry demands for quality and functionality. Whether used in automation, process control, or monitoring applications, this product provides seamless integration, offering versatility that meets the evolving needs of modern industries.

Designed for exceptional durability in demanding conditions.

User-friendly interface enables effortless control.

Incorporates advanced technology for high efficiency.

Optimises performance to minimise operational downtime.

Versatile application suitable for automation and process control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy