Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-215F-N103B1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
269-2422
Mfr. Part No.:
PRS11R-215F-N103B1
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Audio Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Shaft Diameter

6mm

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Element Material

Carbon

Mount Type

PCB

Termination Style

PC Pin

Shaft Length

15mm

Pin Count

3

Minimum Operating Temperature

-20°C

Adjustment Type

Side

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Tolerance ±

20%

Actuator Type

Flatted Shaft

Series

PRS11R

COO (Country of Origin):
TW
The Bourns Rotary metal shaft potentiometer is designed for use in professional audio and lighting applications, low or medium risk medical and laboratory equipment, industrial automation controls and other applications where a reliable potentiometer is required. This model features a very small form factor and offers an optional momentary switch.

RoHS compliant

Audio and linear tapers

Flatted metal shaft option

Optional push momentary switch

Horizontal and vertical mount option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy