Bourns PRS11R 20 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-225F-S203A3

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 100 units)*

€208.80

(exc. VAT)

€256.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
100 - 100€2.088€208.80
200 +€2.007€200.70

*price indicative

RS Stock No.:
269-2432
Mfr. Part No.:
PRS11R-225F-S203A3
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Audio Potentiometer

Maximum Resistance

20kΩ

Number of Gangs

1

Shaft Diameter

6mm

Number of Turns

1

Power Rating

0.05W

Element Material

Carbon

Mount Type

PCB

Termination Style

PC Pin

Shaft Length

25mm

Minimum Operating Temperature

-20°C

Pin Count

3

Adjustment Type

Side

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Tolerance ±

20%

Actuator Type

Flatted Shaft

Series

PRS11R

COO (Country of Origin):
TW
The Bourns Rotary metal shaft potentiometer is designed for use in professional audio and lighting applications, low or medium risk medical and laboratory equipment, industrial automation controls and other applications where a reliable potentiometer is required. This model features a very small form factor and offers an optional momentary switch.

RoHS compliant

Audio and linear tapers

Flatted metal shaft option

Optional push momentary switch

Horizontal and vertical mount option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy