Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-215F-S103B1
- RS Stock No.:
- 269-2424
- Mfr. Part No.:
- PRS11R-215F-S103B1
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 100 units)*
€210.00
(exc. VAT)
€258.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 100 | €2.10 | €210.00 |
| 200 + | €2.018 | €201.80 |
*price indicative
- RS Stock No.:
- 269-2424
- Mfr. Part No.:
- PRS11R-215F-S103B1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Audio Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Element Material | Carbon | |
| Mount Type | PCB | |
| Termination Style | PC Pin | |
| Shaft Length | 15mm | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | PRS11R | |
| Actuator Type | Flatted Shaft | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Audio Potentiometer | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Element Material Carbon | ||
Mount Type PCB | ||
Termination Style PC Pin | ||
Shaft Length 15mm | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series PRS11R | ||
Actuator Type Flatted Shaft | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- TW
The Bourns Rotary metal shaft potentiometer is designed for use in professional audio and lighting applications, low or medium risk medical and laboratory equipment, industrial automation controls and other applications where a reliable potentiometer is required. This model features a very small form factor and offers an optional momentary switch.
RoHS compliant
Audio and linear tapers
Flatted metal shaft option
Optional push momentary switch
Horizontal and vertical mount option
Related links
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-215F-N103B1
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-225F-S103B1
- Bourns PRS11R 20 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Bourns PRS11R 250 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-225F-N103B1
- Bourns PRS11R 250 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-225F-N203A3
- Bourns PRS11R 20 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-225F-S203A3
