Bourns PRS12R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS12R-2125K-103B1
- RS Stock No.:
- 269-2437
- Mfr. Part No.:
- PRS12R-2125K-103B1
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 5 more to save €0.70
View bulk pricing optionsSubtotal (1 unit)*
€2.24
(exc. VAT)
€2.76
(inc. VAT)
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €2.24 | - |
| 5 - 9 | €2.10 | €0.70 |
| 10 - 19 | €1.98 | €2.60 |
| 20 - 49 | €1.77 | €9.40 |
| 50 + | €1.64 | €30.00 |
*price indicative
- RS Stock No.:
- 269-2437
- Mfr. Part No.:
- PRS12R-2125K-103B1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Audio Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Element Material | Carbon | |
| Mount Type | PCB | |
| Termination Style | PC Pin | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 6 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Actuator Type | Knurled Shaft | |
| Series | PRS12R | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Audio Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Element Material Carbon | ||
Mount Type PCB | ||
Termination Style PC Pin | ||
Shaft Length 25mm | ||
Minimum Operating Temperature -10°C | ||
Pin Count 6 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Actuator Type Knurled Shaft | ||
Series PRS12R | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- TW
The Bourns Rotary metal shaft dual potentiometer is a commercial panel controls which is designed for applications that typically require frequent adjustment. Both rotary and slide panel control types are available. Typical applications include audio mixing consoles, test and measurement equipment, consumer electronics, and medical equipment. These devices are available to fit various shaft sizes in digital or concentric scale readout options.
RoHS compliant
Audio and linear tapers
Various metal shaft options
PC pin layout for board mount
Horizontal vertical mount option
Related links
- Bourns PRS12R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS12R-2125K-103B1
- Bourns PRS12R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS12R-2125F-103B1
- Bourns PRS12R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS12R-2125S-103B1
- Bourns PRS12R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS12R-4025K-103B1
- Bourns PRS12R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS12R-4025F-103B1
- Bourns PRS12R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Bourns PRS12R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS12R-4025S-103B1
- Bourns PDB8 500 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PDB081-P41-103B1
