Bourns PRS12R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS12R-2125S-103B1

Get a bulk buy discount

Add 200 more to save 4%

View bulk pricing options

Subtotal (1 tray of 100 units)*

€171.60

(exc. VAT)

€211.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
100 - 100€1.716€171.60-
200 +€1.642€164.204%

*price indicative

RS Stock No.:
269-2438
Mfr. Part No.:
PRS12R-2125S-103B1
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Audio Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

6mm

Number of Turns

1

Power Rating

0.05W

Element Material

Carbon

Mount Type

PCB

Termination Style

PC Pin

Shaft Length

25mm

Minimum Operating Temperature

-10°C

Adjustment Type

Side

Pin Count

6

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Actuator Type

Slotted Shaft

Tolerance ±

20%

Series

PRS12R

COO (Country of Origin):
TW
The Bourns Rotary metal shaft dual potentiometer is a commercial panel controls which is designed for applications that typically require frequent adjustment. Both rotary and slide panel control types are available. Typical applications include audio mixing consoles, test and measurement equipment, consumer electronics, and medical equipment. These devices are available to fit various shaft sizes in digital or concentric scale readout options.

RoHS compliant

Audio and linear tapers

Various metal shaft options

PC pin layout for board mount

Horizontal vertical mount option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy