Bourns PRS12R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS12R-4025F-103B1
- RS Stock No.:
- 269-2440
- Mfr. Part No.:
- PRS12R-4025F-103B1
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 200 more to save €14.00
View bulk pricing optionsSubtotal (1 tray of 100 units)*
€163.20
(exc. VAT)
€200.70
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 100 | €1.632 | €163.20 | - |
| 200 + | €1.562 | €156.20 | €14.00 |
*price indicative
- RS Stock No.:
- 269-2440
- Mfr. Part No.:
- PRS12R-4025F-103B1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Audio Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Mount Type | PCB | |
| Termination Style | PC Pin | |
| Shaft Length | 25mm | |
| Adjustment Type | Top | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Series | PRS12R | |
| Actuator Type | Flatted Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Audio Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Mount Type PCB | ||
Termination Style PC Pin | ||
Shaft Length 25mm | ||
Adjustment Type Top | ||
Minimum Operating Temperature -10°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Series PRS12R | ||
Actuator Type Flatted Shaft | ||
- COO (Country of Origin):
- TW
The Bourns Rotary metal shaft dual potentiometer is a commercial panel controls which is designed for applications that typically require frequent adjustment. Both rotary and slide panel control types are available. Typical applications include audio mixing consoles, test and measurement equipment, consumer electronics, and medical equipment. These devices are available to fit various shaft sizes in digital or concentric scale readout options.
RoHS compliant
Audio and linear tapers
Various metal shaft options
PC pin layout for board mount
Horizontal vertical mount option
Related links
- Bourns PRS12R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Bourns PRS12R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS12R-2125S-103B1
- Bourns PRS12R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS12R-2125F-103B1
- Bourns PRS12R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS12R-2125K-103B1
- Bourns PRS12R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS12R-4025K-103B1
- Bourns PRS12R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS12R-4025S-103B1
- Bourns PDB8 500 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PDB081-P41-103B1
- Bourns PRS14R 500 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS14R-30015-103B1
