Eaton M22 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 232234 M22S-R47K
- RS Stock No.:
- 272-2310
- Mfr. Part No.:
- 232234 M22S-R47K
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€77.57
(exc. VAT)
€95.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.57 |
*price indicative
- RS Stock No.:
- 272-2310
- Mfr. Part No.:
- 232234 M22S-R47K
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 47kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 22.5mm | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Mount Type | Panel Mount | |
| Termination Style | Screw Connection | |
| Adjustment Type | Top | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 70mm | |
| Standards/Approvals | EN 60947-5 VDE 0660 CSA-C22.2 No. 14-05, UL IEC | |
| Depth | 70mm | |
| Height | 29mm | |
| Actuator Type | Linear Shaft | |
| Tolerance ± | 10% | |
| Series | M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 47kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 22.5mm | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Mount Type Panel Mount | ||
Termination Style Screw Connection | ||
Adjustment Type Top | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 70mm | ||
Standards/Approvals EN 60947-5 VDE 0660 CSA-C22.2 No. 14-05, UL IEC | ||
Depth 70mm | ||
Height 29mm | ||
Actuator Type Linear Shaft | ||
Tolerance ± 10% | ||
Series M22 | ||
- COO (Country of Origin):
- MA
The Eaton Moeller series M22 potentiometer that is fitted with 3 individual screw terminals and classical design. It has 4000 Vac rated impulse withstand voltage and black bezel colour.
Pollution degree 3
± 10 % accuracy
Related links
- Eaton M22 470000 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 232236 M22S-R470K
- Eaton M22 0 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 179292 M22-R-SWD
- Eaton M22 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Screw, 232235 M22S-R100K
- Vishay P16 5 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, 157S502MB9002
- Vishay P16 1 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP102MAB15F1
- Vishay PE30 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PA16 10 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP103KAB15
- Vishay P10 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
