Bourns PTA 10 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA6043-2015DPA103

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.73

(exc. VAT)

€2.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 82 unit(s) shipping from 23 November 2026
  • Plus 81 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.73
10 +€1.33

*price indicative

Packaging Options:
RS Stock No.:
737-7786
Mfr. Part No.:
PTA6043-2015DPA103
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Slide Potentiometer

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Number of Gangs

1

Packaging

Tray

Power Rating

0.13W

Electrical Taper

Audio

Element Material

Carbon

Mount Type

Through Hole

Termination Style

PC Pin

Shaft Length

15mm

Minimum Operating Temperature

-10°C

Pin Count

3

Maximum Operating Temperature

50°C

Height

6.5mm

Travel Length

60mm

Length

75mm

Standards/Approvals

RoHS

Tolerance ±

20%

Actuator Type

Lever

Mounting Hole Diameter

1.2 mm

Series

PTA

COO (Country of Origin):
CN

PTA Series - Low Profile Slide Potentiometer


PTA Series low profile slide potentiometers with a metal housing and a long life carbon element. The PTA series slide potentiometers are available in three lengths of travel and single or dual gang options. Applications for the PTA series include audio/TV sets, car radio, amplifiers/mixers/drum machines/synthesisers, PCs/monitors and appliances

20, 45 or 60 mm travel options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy