Vishay P13 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13LFL472MAB10

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€36.77

(exc. VAT)

€45.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 105 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€36.77
2 - 4€34.20
5 - 9€27.58
10 - 24€25.74
25 +€23.90

*price indicative

Packaging Options:
RS Stock No.:
790-4255
Mfr. Part No.:
P13LFL472MAB10
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

4.7kΩ

Number of Gangs

1

Shaft Diameter

6mm

Number of Turns

1

Packaging

Blister Pack

Power Rating

1.5W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Standards/Approvals

CECC 41000, IEC 60393-1

Length

35.5mm

Series

P13

Tolerance ±

20%

Actuator Type

Slotted Shaft

Mounting Hole Diameter

10.5 mm

Vishay 1.5W, 6mm axis Sealed cermet track single turn potentiometer - P13 Series


This cermet track series fulfils the requirements of the NFC 83253 standard.

IP67 sealed enclosure.

The interchangeability of the RV6 with the P13, along with the excellent stability of nominal characteristics in operation, qualifies the P13 series for use in professional and military equipment.

Connections using solder terminals.

Standards

NFC 83253, CECC 41301-001, MIL-R-94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy