Hammond Black ABS Potting Box, 75 mm 35.31 mm, 50 mm
- RS Stock No.:
- 264-7042
- Mfr. Part No.:
- 1596B105-5
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€7.14
(exc. VAT)
€8.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.14 |
*price indicative
- RS Stock No.:
- 264-7042
- Mfr. Part No.:
- 1596B105-5
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Potting Box | |
| Lid | No | |
| Body Material | ABS | |
| External Width | 50mm | |
| External Length | 75mm | |
| Wall Thickness | 1mm | |
| Colour | Black | |
| External Height | 35.31mm | |
| Finish | Black | |
| UL Rating | UL94-HB | |
| Standards/Approvals | UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Potting Box | ||
Lid No | ||
Body Material ABS | ||
External Width 50mm | ||
External Length 75mm | ||
Wall Thickness 1mm | ||
Colour Black | ||
External Height 35.31mm | ||
Finish Black | ||
UL Rating UL94-HB | ||
Standards/Approvals UL 94 HB | ||
- COO (Country of Origin):
- TW
The Hammonds offers a 1596B series of the plastic potting boxes which are smoothly finished by black colour and made up of ABS material with a flame rating of UL94-HB and no lid designed for potting box applications.
One piece molded construction
Temperature rated -20°Cto +94°C
Size L x W x H is 75 mm x 50 mm x 35 mm
Wall thickness is 1.0 mm
