Hammond Black ABS Potting Box, 100 mm 25.15 mm, 60 mm

Subtotal (1 unit)*

€8.31

(exc. VAT)

€10.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.31

*price indicative

RS Stock No.:
264-7044
Mfr. Part No.:
1596B106-5
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Lid

No

Product Type

Potting Box

Body Material

ABS

External Length

100mm

External Width

60mm

Wall Thickness

1mm

Colour

Black

External Height

25.15mm

Finish

Black

UL Rating

UL94-HB

Standards/Approvals

UL 94 HB

COO (Country of Origin):
CN
The Hammonds offers a 1596B series of the plastic potting boxes which are smoothly finished by black colour and made up of ABS material with a flame rating of UL94-HB and no lid designed for potting box applications.

One piece molded construction

Temperature rated -20°Cto +94°C

Size L x W x H is 100 mm x 60 mm x 25 mm

Wall thickness is 1.0 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy