Hammond Black ABS Potting Box, 89 mm 32.51 mm, 64 mm
- RS Stock No.:
- 264-7065
- Mfr. Part No.:
- 1596B115-5
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€14.49
(exc. VAT)
€17.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.49 |
*price indicative
- RS Stock No.:
- 264-7065
- Mfr. Part No.:
- 1596B115-5
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Potting Box | |
| Lid | No | |
| Body Material | ABS | |
| External Width | 64mm | |
| External Length | 89mm | |
| Wall Thickness | 1mm | |
| Colour | Black | |
| External Height | 32.51mm | |
| Finish | Black | |
| UL Rating | UL94-HB | |
| Standards/Approvals | UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Potting Box | ||
Lid No | ||
Body Material ABS | ||
External Width 64mm | ||
External Length 89mm | ||
Wall Thickness 1mm | ||
Colour Black | ||
External Height 32.51mm | ||
Finish Black | ||
UL Rating UL94-HB | ||
Standards/Approvals UL 94 HB | ||
- COO (Country of Origin):
- CN
The Hammonds offers a 1596B series of the plastic potting boxes which are smoothly finished by black colour and made up of ABS material with a flame rating of UL94-HB and no lid designed for potting box applications.
One piece molded construction
Temperature rated -20°Cto +94°C
Size L x W x H is 89 mm x 64 mm x 33 mm
Wall thickness is 1.0 mm
