Hammond Black ABS Potting Box, 100 mm 25.15 mm, 60 mm
- RS Stock No.:
- 264-7043
- Mfr. Part No.:
- 1596B106
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€2.50
(exc. VAT)
€3.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.50 |
*price indicative
- RS Stock No.:
- 264-7043
- Mfr. Part No.:
- 1596B106
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Lid | No | |
| Product Type | Potting Box | |
| Body Material | ABS | |
| External Width | 60mm | |
| External Length | 100mm | |
| Wall Thickness | 1mm | |
| Colour | Black | |
| External Height | 25.15mm | |
| Finish | Black | |
| UL Rating | UL94-HB | |
| Standards/Approvals | UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Lid No | ||
Product Type Potting Box | ||
Body Material ABS | ||
External Width 60mm | ||
External Length 100mm | ||
Wall Thickness 1mm | ||
Colour Black | ||
External Height 25.15mm | ||
Finish Black | ||
UL Rating UL94-HB | ||
Standards/Approvals UL 94 HB | ||
The Hammonds offers a 1596B series of the plastic potting boxes which are smoothly finished by black colour and made up of ABS material with a flame rating of UL94-HB and no lid designed for potting box applications.
One piece molded construction
Temperature rated -20°Cto +94°C
Size L x W x H is 100 mm x 60 mm x 25 mm
Wall thickness is 1.0 mm
