HellermannTyton 435-01243 Black Polyurethane Resin Polyurethane 490 ml
- RS Stock No.:
- 711-473
- Mfr. Part No.:
- 435-01243
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 unit)*
€25.46
(exc. VAT)
€31.32
(inc. VAT)
In Stock
- 101 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.46 |
*price indicative
- RS Stock No.:
- 711-473
- Mfr. Part No.:
- 435-01243
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Polyurethane Resin | |
| Package Type | Bag | |
| Product Form | Cast resin | |
| Package Size | 490 ml | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS compliant | |
| Viscosity | 4000 mPa*s | |
| Base Chemical | Polyurethane | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Polyurethane Resin | ||
Package Type Bag | ||
Product Form Cast resin | ||
Package Size 490 ml | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS compliant | ||
Viscosity 4000 mPa*s | ||
Base Chemical Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The HellermannTyton Polyurethane Cast Resin features a Safe-Filling (SF) system for easy and clean application. It offers excellent flow properties with low volume shrinkage, ensuring a precise fit. The resin cures cold, is very hydrophobic, and provides high hydrolytic stability with reliable curing even at low temperatures.
UV and weather resistant
Outstanding impact strength and resistance to moisture and atmospheric corrosion
SVHC free
Contains no hazardous substances
Related links
- HellermannTyton 435-12117 Green Polyurethane Resin Polyurethane 490 ml
- HellermannTyton 435-01240 Black Polyurethane Resin Polyurethane 240 ml
- HellermannTyton 435-12115 Green Polyurethane Resin Polyurethane 400 ml
- HellermannTyton 435-12120 Green Polyurethane Resin Polyurethane 1140 ml
- HellermannTyton 435-12122 Green Polyurethane Resin Polyurethane 1950 ml
- HellermannTyton 435-12118 Green Polyurethane Resin Polyurethane 655 ml
- HellermannTyton 435-12119 Green Polyurethane Resin Polyurethane 955 ml
- HellermannTyton 435-12114 Green Polyurethane Resin Polyurethane 240 ml
