HellermannTyton 435-12114 Green Polyurethane Resin Polyurethane 240 ml
- RS Stock No.:
- 711-481
- Mfr. Part No.:
- 435-12114
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€18.57
(exc. VAT)
€22.84
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.57 |
*price indicative
- RS Stock No.:
- 711-481
- Mfr. Part No.:
- 435-12114
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Polyurethane Resin | |
| Product Form | Cast resin | |
| Package Type | Bag | |
| Package Size | 240 ml | |
| Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS compliant | |
| Viscosity | 4500 mPa*s | |
| Base Chemical | Polyurethane | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Polyurethane Resin | ||
Product Form Cast resin | ||
Package Type Bag | ||
Package Size 240 ml | ||
Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS compliant | ||
Viscosity 4500 mPa*s | ||
Base Chemical Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The HellermannTyton Polyurethane Cast Resin with Safe-Filling system offers excellent flow properties and low volume shrinkage for precise application. It cures cold, is very hydrophobic, and can be submerged directly after casting. This resin provides high hydrolytic stability and cures well even at low temperatures, ensuring Durable performance.
UV and weather resistant
Outstanding impact strength and resistance to moisture and atmospheric corrosion
SVHC free
Contains no hazardous substances
Related links
- HellermannTyton 435-01240 Black Polyurethane Resin Polyurethane 240 ml
- HellermannTyton 435-12120 Green Polyurethane Resin Polyurethane 1140 ml
- HellermannTyton 435-12115 Green Polyurethane Resin Polyurethane 400 ml
- HellermannTyton 435-12122 Green Polyurethane Resin Polyurethane 1950 ml
- HellermannTyton 435-12117 Green Polyurethane Resin Polyurethane 490 ml
- HellermannTyton 435-12119 Green Polyurethane Resin Polyurethane 955 ml
- HellermannTyton 435-12118 Green Polyurethane Resin Polyurethane 655 ml
- HellermannTyton 435-01243 Black Polyurethane Resin Polyurethane 490 ml
