HellermannTyton 435-12115 Green Polyurethane Resin Polyurethane 400 ml

Subtotal (1 unit)*

€21.30

(exc. VAT)

€26.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.30

*price indicative

RS Stock No.:
711-482
Mfr. Part No.:
435-12115
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Polyurethane Resin

Package Type

Bag

Product Form

Cast resin

Package Size

400 ml

Colour

Green

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS compliant

Viscosity

4500 mPa*s

Base Chemical

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
PL
The HellermannTyton Polyurethane Cast Resin with Safe-Filling system offers excellent flow properties and low volume shrinkage for precise application. It cures cold, is very hydrophobic, and can be submerged directly after casting. This resin provides high hydrolytic stability and cures well even at low temperatures, ensuring Durable performance.

UV and weather resistant

Outstanding impact strength and resistance to moisture and atmospheric corrosion

SVHC free

Contains no hazardous substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy